- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-66-502-7-3-5
203-2-1-66-502-7-3-5
Sensata / AIRPAX
CIR BRKR MAG 5A 32 VDC ROCKER | Sensata - Airpax 203-2-1-66-502-7-3-5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CIR BRKR MAG 5A 32 VDC ROCKER | Sensata - Airpax 203-2-1-66-502-7-3-5
Search Keywords: 2032166502735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-66-502-7-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$271.53
3
$264.00
6
$260.38
12
$259.73
21 +
$253.44
Click for Quote
Log in
to unlock special pricing