- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-65-252-4-1-13
Sensata / AIRPAX
203-2-1-65-252-4-1-13
Circuit Breaker Supplementary Protector 1Pole 2.5A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Supplementary Protector 1Pole 2.5A 250VAC
Search Keywords: 20321652524113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-65-252-4-1-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Supplementary Protector
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:2.5 A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is 203-2-1-65-252-4-1-13 RoHS compliant?
Yes, 203-2-1-65-252-4-1-13 is RoHS compliant.
What is the lead time for 203-2-1-65-252-4-1-13?
The standard lead time for 203-2-1-65-252-4-1-13 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$271.10
3
$263.57
6
$259.96
12
$259.31
21 +
$253.03
Click for Quote
Log in
to unlock special pricing