- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-63-502-4-1-1
203-2-1-63-502-4-1-1
Sensata / AIRPAX
Circuit Breaker Supplementary Protector 1Pole 5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Supplementary Protector 1Pole 5A 250VAC
Search Keywords: 2032163502411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-63-502-4-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Supplementary Protector
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
3
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$193.96
6
$192.68
12
$192.20
21
$190.23
51
$189.05
102 +
$186.79
Click for Quote
Log in
to unlock special pricing