- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-62F-502-5-1-5-A
203-2-1-62F-502-5-1-5-A
Sensata / AIRPAX
Circuit Breaker Supplementary Protector 1Pole 5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Supplementary Protector 1Pole 5A 250VAC
Search Keywords: 2032162F502515A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-62F-502-5-1-5-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Supplementary Protector
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$293.37
3
$285.22
6
$280.94
12
$276.73
21 +
$272.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments