- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-61F-203-4-1-1
203-2-1-61F-203-4-1-1
Sensata / AIRPAX
Circuit Breaker Supplementary Protector 1Pole 20A 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Supplementary Protector 1Pole 20A 120VAC
Search Keywords: 2032161F203411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-61F-203-4-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Supplementary Protector
-
Voltage Rating:120 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$135.13
5
$35.34
10
$30.21
25
$26.01
50
$25.59
100
$23.00
250
$21.74
500 +
$20.44
Click for Quote
Log in
to unlock special pricing