- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-61-752-4-1-1
Sensata / AIRPAX
203-2-1-61-752-4-1-1
Circuit Breaker Supplementary Protector 1Pole 7.5A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Supplementary Protector 1Pole 7.5A 250VAC
Search Keywords: 2032161752411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-61-752-4-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Supplementary Protector
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:7.5 A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is 203-2-1-61-752-4-1-1 RoHS compliant?
Yes, 203-2-1-61-752-4-1-1 is RoHS compliant.
What is the lead time for 203-2-1-61-752-4-1-1?
The standard lead time for 203-2-1-61-752-4-1-1 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$263.01
3
$255.71
6
$252.20
12
$251.57
21 +
$245.48
Click for Quote
Log in
to unlock special pricing