- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-61-103-E-1-1
203-2-1-61-103-E-1-1
Sensata / AIRPAX
Bulk 203 1 Panel Mount Magnetic Circuit Breaker 120V 10A 85C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bulk 203 1 Panel Mount Magnetic Circuit Breaker 120V 10A 85C
Search Keywords: 2032161103E11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-61-103-E-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$233.12
6
$229.93
12
$229.36
21
$223.80
51
$220.85
102 +
$215.19
Click for Quote
Log in
to unlock special pricing