- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-52-203-6-1-8
203-2-1-52-203-6-1-8
Sensata / AIRPAX
Circuit Breaker Supplementary Protector 1Pole 20A 32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Supplementary Protector 1Pole 20A 32VDC
Search Keywords: 2032152203618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-52-203-6-1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Supplementary Protector
-
Voltage Rating:32 VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$218.30
3
$215.34
6
$213.92
12
$213.38
21 +
$211.20
Click for Quote
Log in
to unlock special pricing