- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-52-203-5-1-6
203-2-1-52-203-5-1-6
Sensata / AIRPAX
Circuit Breaker Supplementary Protector 1Pole 20A 32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Supplementary Protector 1Pole 20A 32VDC
Search Keywords: 2032152203516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-52-203-5-1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Supplementary Protector
-
Voltage Rating:32 VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$16.99
5
$16.65
10
$16.32
25
$15.99
50
$15.67
100
$15.36
250 +
$15.05
Click for Quote
Log in
to unlock special pricing