- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-51-103-7-1-8
203-2-1-51-103-7-1-8
Sensata / AIRPAX
Circuit Breaker - Magnetic - 1 Pole - 10A - 250V AC - 32V DC - Rocker - Panel Mount - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic - 1 Pole - 10A - 250V AC - 32V DC - Rocker - Panel Mount - Red.
Search Keywords: 2032151103718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-51-103-7-1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$218.30
3
$215.34
6
$213.92
12
$213.38
21 +
$211.20
Click for Quote
Log in
to unlock special pricing