- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-2-1-42-153-4-1-1
203-2-1-42-153-4-1-1
Sensata / AIRPAX
Circuit Breaker - Magnetic - 1 Pole - 15A AC - 32V DC - Rocker - Panel Mount - Neon.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic - 1 Pole - 15A AC - 32V DC - Rocker - Panel Mount - Neon.
Search Keywords: 2032142153411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-2-1-42-153-4-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$275.56
3
$267.90
6
$264.23
12
$263.57
21 +
$257.19
Click for Quote
Log in
to unlock special pricing