help desk software

203-111-1-60-252-3-1-A

Sensata / AIRPAX

Circuit Breaker Supplementary Protector 3Pole 2.5A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Supplementary Protector 3Pole 2.5A 250VAC
Search Keywords: 20311116025231A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    203-111-1-60-252-3-1-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Supplementary Protector
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    3
  • Current Rating:
    2.5 A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
4 Weeks can ship 12/18/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$255.96
3 +
$252.12
Click for Quote
Log in to unlock special pricing