- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- G81C535
G81C535
Sensata | Gigavac Industrial
10KV SPDT 115V coil PC 5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10KV SPDT 115V coil PC 5A
Search Keywords: G81C535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata | Gigavac Industrial
-
Part No:G81C535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$432.73
3
$426.72
5 +
$353.88
Click for Quote
Log in
to unlock special pricing