- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- G81B335
G81B335
Sensata | Gigavac Industrial
10KV SPST NC 26V coil PC 5A Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10KV SPST NC 26V coil PC 5A Panel Mount
Search Keywords: G81B335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata | Gigavac Industrial
-
Part No:G81B335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
17
can ship 6/1/26
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$514.53
3
$487.45
5 +
$442.47
Click for Quote
Log in
to unlock special pricing