- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- G81A2A5
Sensata | Gigavac Industrial
G81A2A5
10KV SPST NO 12V Coil 10A PC pins
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10KV SPST NO 12V Coil 10A PC pins
Search Keywords: G81A2A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata | Gigavac Industrial
-
Part No:G81A2A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is G81A2A5 RoHS compliant?
Yes, G81A2A5 is RoHS compliant.
What is the lead time for G81A2A5?
The standard lead time for G81A2A5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
8 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$387.82
3
$384.04
5 +
$339.50
Click for Quote
Log in
to unlock special pricing