- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- G81A235
G81A235
Sensata | Gigavac Industrial
10KV SPST NO 12V Coil 5A PC pins
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10KV SPST NO 12V Coil 5A PC pins
Search Keywords: G81A235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata | Gigavac Industrial
-
Part No:G81A235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$408.00
3
$402.33
5 +
$331.55
Click for Quote
Log in
to unlock special pricing