- Home ›
- All Products›
- G52WF-12VDC
G52WF-12VDC
Sensata | Gigavac Industrial
High Voltage Relay - SPDT (1 Form C) - 12VDC Coil - 150 A Contact Current Rating - 25kV Peak - Screw Contact Termination - Fla ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Voltage Relay - SPDT (1 Form C) - 12VDC Coil - 150 A Contact Current Rating - 25kV Peak - Screw Contact Termination - Flange Mount.
Search Keywords: G52WF12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata | Gigavac Industrial
-
Part No:G52WF-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$1,491.78
3
$1,452.00
5 +
$1,230.66
Click for Quote
Log in
to unlock special pricing