- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- G2WP-12VDC
G2WP-12VDC
Sensata | Gigavac Industrial
Relay - SPDT (1 Form C) - 12VDC Coil - 50A Contact Rating - 15000VAC/VDC Switching - Hermetically Sealed - Screw Terminal - Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay - SPDT (1 Form C) - 12VDC Coil - 50A Contact Rating - 15000VAC/VDC Switching - Hermetically Sealed - Screw Terminal - Panel Mount.
Search Keywords: G2WP12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata | Gigavac Industrial
-
Part No:G2WP-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1,197.84
3
$1,194.84
5 +
$1,149.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments