- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- G12SP-12VDC
G12SP-12VDC
Sensata | Gigavac Industrial
8kV DPDT HV Relay 12V coil
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
8kV DPDT HV Relay 12V coil
Search Keywords: G12SP12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata | Gigavac Industrial
-
Part No:G12SP-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$841.69
3
$829.86
5 +
$700.24
Click for Quote
Log in
to unlock special pricing