- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 9615R5.1KL2.0
9615R5.1KL2.0
Sensata - BEI
Potentiometer
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Potentiometer
Search Keywords: 9615R51KL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata - BEI
-
Part No:9615R5.1KL2.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:N/A
-
Mechanical Travel:39.6 mm
-
Type:Linear
-
Mounting:Screw
-
Resolution:N/A
-
Operating Temperature:-40 to 135 °C
-
Dimension:52.3 x 12.7 x 9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Ships today, if you order in
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$60.13
5
$58.51
10
$57.04
25
$56.16
50
$56.02
100
$55.88
250 +
$55.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT