- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 421SL10K
Sensata - BEI
421SL10K
Position Sensor - Linear - 10k Ohm - 0 to 69.85mm (0 to 2.75") Linear Range - ±2% Linearity - Slider Package - Solder Lug - Pa ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata - BEI |
| Part No: | 421SL10K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Type: | Linear |
-
This product is discontinued, but still in stock.