Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor TVS 5V 2-Pin SOD-323 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor TVS 5V 2-Pin SOD-323 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    SD05.TCT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • Type:
    TVS
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150,657
Can Ship immediately
6 Weeks can ship 9/6/24
ADD TO CART
Qty
Unit Price
1
€1.1227
100
€0.7591
400
€0.2915
1,000
€0.2730
3,000
€0.2482
6,000
€0.2390
9,000
€0.2338
12,000 +
€0.2297
Click for Quote
Log in to unlock special pricing