- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- UCLAMP1211P.TCT
UCLAMP1211P.TCT
Semtech Semiconductor
Diode TVS Single Bi-Dir 12V 200W 2-Pin SLP EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 12V 200W 2-Pin SLP EP T/R
Search Keywords: UCLAMP1211PTCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:UCLAMP1211P.TCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
3000 -
Dimension:1 x 0.6 x 0.47 mm
-
Direction Type:Bi-Directional
-
Family:uClamp1211P
-
Maximum Peak Pulse Current:7 A
-
Maximum Clamping Voltage:28.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,860
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.820
25
$1.140
100
$0.724
1,000
$0.291
3,000
$0.281
6,000
$0.270
9,000
$0.265
12,000 +
$0.260
Click for Quote
Log in
to unlock special pricing