- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- SR2.8.TCT
SR2.8.TCT
Semtech Semiconductor
ESD Suppressor Diode Arrays 2.8V 4-Pin(3+Tab) SOT-143 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ESD Suppressor Diode Arrays 2.8V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: SR28TCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SR2.8.TCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Diode Arrays
-
Maximum Working Voltage:2.8 V
-
Capacitance Value:N/A
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,455
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$6.25
100
$1.16
1,000
$1.09
3,000 +
$0.69
Click for Quote
Log in
to unlock special pricing