- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- SLVU2.8-8.TBT
SLVU2.8-8.TBT
Semtech Semiconductor
ESD Suppressor Diode Arrays 2.8V 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ESD Suppressor Diode Arrays 2.8V 8-Pin SOIC N T/R
Search Keywords: SLVU288TBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SLVU2.8-8.TBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Diode Arrays
-
Maximum Working Voltage:2.8 V
-
Capacitance Value:N/A
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$15.09
25
$6.19
100
$2.79
500
$2.51
1,000
$2.42
1,500
$2.37
2,000 +
$2.33
Click for Quote
Log in
to unlock special pricing