Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case G-28

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case G-28
Search Keywords: SCAJ05F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    SCAJ05F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    19.4(Max) x 19.4(Max) x 7.6(Max) mm
  • Family:
    SCAJ05F
  • Packaging:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Bridge Type:
    Single Phase
  • Configuration:
    Single
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
9 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$162.39
2
$73.88
5
$71.29
10 +
$69.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!