Image is representational - see manufacturer specifications

Semtech Semiconductor

SC806IMLTRT

Battery Charger Li-Ion 1000mA 4.16V 10-Pin MLP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Battery Charger Li-Ion 1000mA 4.16V 10-Pin MLP T/R
Search Keywords: SC806IMLTRT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    SC806IMLTRT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Output Current:
    1000(Max) mA
  • Dimension:
    3 x 3 x 0.95(Max) mm
  • Family:
    SC806
  • Mounting:
    Surface Mount
  • Battery Type:
    Li-Ion
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SC806IMLTRT RoHS compliant?
Yes, SC806IMLTRT is RoHS compliant.
What is the lead time for SC806IMLTRT?
The standard lead time for SC806IMLTRT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,798
Can Ship immediately
8 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.99
25
$3.69
100
$1.66
1,000 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!