Image is representational - see mfr. specs

LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R
Search Keywords: SC560BULTRT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    SC560BULTRT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Family:
    SC560
  • Function:
    LDO
  • Load Regulation:
    20 mV
  • Dimension:
    1.5 x 1.5 x 0.55(Max) mm
  • Accuracy:
    ±3 %
  • Line Regulation:
    6 mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,095
Can Ship immediately
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.45
25
$2.98
50
$2.22
100
$1.88
500
$0.83
1,000 +
$0.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!