Semtech Semiconductor
SC192IMLTRT
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.731V to 5.5V 0.7A 10-Pin MLPD EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.731V to 5.5V 0.7A 10-Pin MLPD EP T/R
Search Keywords: SC192IMLTRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SC192IMLTRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Voltage:5.5 V
-
Family:SC192
-
Dimension:3 x 3 x 0.95(Max) mm
-
Load Regulation:0.6 %
-
Efficiency:95 %
-
Line Regulation:0.5 %
Product Guides
+
Frequently Asked Questions
Is SC192IMLTRT RoHS compliant?
Yes, SC192IMLTRT is RoHS compliant.
What is the lead time for SC192IMLTRT?
The standard lead time for SC192IMLTRT is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,737
Can Ship immediately
8 Weeks
can ship
10/26/26