- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SC1566I5M2.5TRT
Semtech Semiconductor
SC1566I5M2.5TRT
LDO Regulator Pos 1.2V to 4.8V2.5V 3A 6-Pin(5+Tab) TO-263 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SC1566I5M2.5TRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
800 -
Line Regulation:0.035(Typ) %
-
Dimension:10.29(Max) x 9.66(Max) x 4.83(Max) mm
-
Load Regulation:0.2(Typ) %
-
Accuracy:±1 %
-
Family:SC1566
-
Function:LDO
-
This product is discontinued, but still in stock.