- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SC1566I5M1.8TRT
SC1566I5M1.8TRT
Semtech Semiconductor
LDO Regulator Pos 1.2V to 4.8V1.8V 3A 6-Pin(5+Tab) TO-263 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
LDO Regulator Pos 1.2V to 4.8V1.8V 3A 6-Pin(5+Tab) TO-263 T/R
Search Keywords: SC1566I5M18TRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:SC1566I5M1.8TRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
800 -
Load Regulation:0.2(Typ) %
-
Line Regulation:0.035(Typ) %
-
Accuracy:±1 %
-
Family:SC1566
-
Function:LDO
-
Dimension:10.29(Max) x 9.66(Max) x 4.83(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.03
25
$5.34
100
$2.41
800
$2.17
1,600
$2.05
2,400
$2.01
3,200 +
$1.97
Click for Quote
Log in
to unlock special pricing