- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- RCLAMP3654P.TCT
RCLAMP3654P.TCT
Semtech Semiconductor
ESD Suppressor TVS 28V 6-Pin SLP EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
ESD Suppressor TVS 28V 6-Pin SLP EP T/R
Search Keywords: RCLAMP3654PTCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:RCLAMP3654P.TCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:TVS
-
Maximum Working Voltage:28 V
-
Capacitance Value:N/A
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2.760
5
$2.620
25
$1.900
50
$1.230
125 +
$0.948
Click for Quote
Log in
to unlock special pricing