Image is representational - see manufacturer specifications

Semtech Semiconductor

LCDA12C-1.TCT

ESD Suppressor TVS 12V 4-Pin(3+Tab) SOT-143 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
ESD Suppressor TVS 12V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: LCDA12C1TCT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Semtech Semiconductor
Part No: LCDA12C-1.TCT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: TVS
Maximum Working Voltage: 12 V
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LCDA12C-1.TCT RoHS compliant?
Yes, LCDA12C-1.TCT is RoHS compliant.
What is the lead time for LCDA12C-1.TCT?
The standard lead time for LCDA12C-1.TCT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,124
Can Ship immediately
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.65
25
$3.34
100
$1.23
1,000
$1.15
3,000
$1.11
6,000
$1.07
9,000
$1.05
12,000 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!