- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- LC03-3.3.T
LC03-3.3.T
Semtech Semiconductor
ESD Suppressor Diode Arrays ±15KV 8-Pin SO T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ESD Suppressor Diode Arrays ±15KV 8-Pin SO T/R
Search Keywords: LC0333T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:LC03-3.3.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
Supplier Standard Pack:
95 -
Type:Diode Arrays
-
Maximum Working Voltage:3.3 V
-
Capacitance Value:N/A
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26