- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- LC01-6.T
LC01-6.T
Semtech Semiconductor
Diode TVS Single Bi-Dir 6V 1.5KW 16-Pin SOIC W Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Diode TVS Single Bi-Dir 6V 1.5KW 16-Pin SOIC W Tube
Search Keywords: LC016T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Semtech Semiconductor
-
Part No:LC01-6.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
95 -
Direction Type:Bi-Directional
-
Dimension:10.2 x 7.5 x 2.55(Max) mm
-
Maximum Peak Pulse Current:200 A
-
Family:LC01-6
-
Maximum Clamping Voltage:16 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.