Image is representational - see manufacturer specifications

Semtech Semiconductor

EZ1585CT-3.3T

LDO Regulator Pos 3.3V 4.6A 3-Pin(3+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 4.6A 3-Pin(3+Tab) TO-220 Tube
Search Keywords: EZ1585CT33T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Semtech Semiconductor
Part No: EZ1585CT-3.3T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: EZ1585
Function: LDO
Load Regulation: 0.05(Typ) %
Dimension: 10.66(Max) x 4.82(Max) x 9.99(Max) mm
Line Regulation: 0.015(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZ1585CT-3.3T discontinued?
Yes, EZ1585CT-3.3T from Semtech Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EZ1585CT-3.3T RoHS compliant?
Yes, EZ1585CT-3.3T is RoHS compliant.
What is the lead time for EZ1585CT-3.3T?
The standard lead time for EZ1585CT-3.3T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$6.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!