Image is representational - see manufacturer specifications

Semtech Semiconductor

EZ1580CM.TRT

LDO Regulator Pos 1.3V to 5.7V 7A 6-Pin(5+Tab) TO-263 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.3V to 5.7V 7A 6-Pin(5+Tab) TO-263 T/R
Search Keywords: EZ1580CMTRT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Semtech Semiconductor
Part No: EZ1580CM.TRT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Accuracy: ±0.5 %
Function: LDO
Dimension: 10.29(Max) x 9.66(Max) x 4.83(Max) mm
Line Regulation: 0.08(Typ) %
Family: EZ1580
Load Regulation: 0.08(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZ1580CM.TRT discontinued?
Yes, EZ1580CM.TRT from Semtech Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EZ1580CM.TRT RoHS compliant?
Yes, EZ1580CM.TRT is RoHS compliant.
What is the lead time for EZ1580CM.TRT?
The standard lead time for EZ1580CM.TRT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.09
800 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!