Available Replacements
ROHs Eşdeğeri
EZ1117CST3.3TRT EZ1117CST3.3TRT Semtech Semiconductor
EZ1117CST3.3TRT

Semtech Semiconductor

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Semtech Semiconductor

EZ1117CST-3.3TR

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: EZ1117CST33TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Semtech Semiconductor
Part No: EZ1117CST-3.3TR
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Family: EZ1117
Load Regulation: 0.4 %
Dimension: 6.5 x 3.5 x 1.6 mm
Line Regulation: 0.2 %
Accuracy: ±2 %
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZ1117CST-3.3TR RoHS compliant?
No, EZ1117CST-3.3TR is not RoHS compliant.
What is the lead time for EZ1117CST-3.3TR?
The standard lead time for EZ1117CST-3.3TR is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.71
2,500 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!