- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- EZ1085CM-3.3TR
Semtech Semiconductor
EZ1085CM-3.3TR
LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Semtech Semiconductor |
| Part No: | EZ1085CM-3.3TR |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390000 |
| ECCN: | EAR99 |
Reel Pack:
|
800 |
| Line Regulation: | 0.045(Typ) % |
| Dimension: | 10.67(Max) x 9.65(Max) x 4.83(Max) mm |
| Load Regulation: | 0.15(Typ) % |
| Family: | EZ1085 |
| Function: | LDO |
-
This product is discontinued, but still in stock.