Semtech Semiconductor

ECLAMP2374P.TCT

Diode TVS Quad Bi-Dir 5V 8-Pin SLP EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode TVS Quad Bi-Dir 5V 8-Pin SLP EP T/R
Search Keywords: ECLAMP2374PTCT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Semtech Semiconductor
Part No: ECLAMP2374P.TCT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100050
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.1 x 1.6 x 0.58 mm
Direction Type: Bi-Directional
Family: EClamp2374P
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECLAMP2374P.TCT RoHS compliant?
Yes, ECLAMP2374P.TCT is RoHS compliant.
What is the lead time for ECLAMP2374P.TCT?
The standard lead time for ECLAMP2374P.TCT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,815
Can Ship immediately
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.490
3,000 +
$0.456
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!