- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1.5KE110A
Semiconductors
1.5KE110A
Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin Case 41A-04
Accessories Notify Me
RoHS Compliant
Description
+
Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin Case 41A-04
Search Keywords: 15KE110A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Semiconductors |
| Part No: | 1.5KE110A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1.5KE110A RoHS compliant?
Yes, 1.5KE110A is RoHS compliant.
What is the lead time for 1.5KE110A?
The standard lead time for 1.5KE110A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
1/5/27