- Home ›
- All Products›
- SLP-ZIP
SLP-ZIP
Seiko Instruments
Labels - White - 2 In X 2.75 In - For Slp450, 440, 430, 420, And 200
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Labels - White - 2 In X 2.75 In - For Slp450, 440, 430, 420, And 200
Search Keywords: SLPZIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seiko Instruments
-
Part No:SLP-ZIP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
6
Order Increment:
6
22 Weeks
can ship
10/7/26
Important Notice:
SEIKO INSTRUMENTS products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
6
$16.92
12
$16.14
30
$15.66
54
$15.20
102
$14.37
252
$13.99
504 +
$13.80
Click for Quote
Log in
to unlock special pricing