Image is representational - see manufacturer specifications

Seiko Instruments Authorized Distributor

LTP1245R-C384-E

Thermal Line Dot Printing 72mm 39.5mm 16mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thermal Line Dot Printing 72mm 39.5mm 16mm
Search Keywords: LTP1245RC384E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Seiko Instruments
Part No: LTP1245R-C384-E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473408500
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Dimension: 72mmmm x 39.5mmmm x 16mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LTP1245R-C384-E RoHS compliant?
Yes, LTP1245R-C384-E is RoHS compliant.
What is the lead time for LTP1245R-C384-E?
The standard lead time for LTP1245R-C384-E is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks can ship 4/26/27
Important Notice:
SEIKO INSTRUMENTS products cannot be sold or shipped outside of the Americas.
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$79.29
5
$70.75
10
$68.64
30
$63.00
50
$62.84
100
$61.32
250 +
$58.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!