- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- MS920T-FL27E
Seiko Inst Battery
MS920T-FL27E
Battery - Coin, 9.5mm - 3 V - 6.5 mAh - Lithium - Rechargeable - SMD (SMT) Tab Termination.
View Datasheet Accessories Notify Me
RoHS Compliant
We are not allowed to ship these by air
Description
+
Battery - Coin, 9.5mm - 3 V - 6.5 mAh - Lithium - Rechargeable - SMD (SMT) Tab Termination.
Search Keywords: MS920TFL27E
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Seiko Inst Battery |
| Part No: | MS920T-FL27E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8507808200 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| HAZMAT | Yes |
Product Guides
+
Frequently Asked Questions
Is MS920T-FL27E RoHS compliant?
Yes, MS920T-FL27E is RoHS compliant.
What is the lead time for MS920T-FL27E?
The standard lead time for MS920T-FL27E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,990
Can Ship on 11/5/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
16 Weeks
can ship
2/23/27
Important Notice:
SEIKO INST BATTERY products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.76
100
$2.47
250
$2.34
500
$2.24
750
$2.23
1,000 +
$2.04
Click for Quote
Log in
to unlock special pricing