Image is representational - see manufacturer specifications

Seiko Inst Battery Authorized Distributor

MS621T-FL11E

Lithium Battery Coin 3V 3mAh Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
We are not allowed to ship these by air
Description +
Lithium Battery Coin 3V 3mAh Rechargeable
Search Keywords: MS621TFL11E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Seiko Inst Battery
Part No: MS621T-FL11E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507808100
COO: JP
ECCN: 3A991.J.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
HAZMAT Yes
Battery Type: Secondary
Chemistry: Lithium Manganese Silicon
Voltage: 3 V
Product Weight: 0.23 g
Dimension: 2.2 x 6.8(Max)mm
Capacity: 0.003 Ah
Non-Rechargeable/Rechargeable: Rechargeable
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS621T-FL11E RoHS compliant?
Yes, MS621T-FL11E is RoHS compliant.
What is the lead time for MS621T-FL11E?
The standard lead time for MS621T-FL11E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 12/31/26
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/2/27
Important Notice:
SEIKO INST BATTERY products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.68
300
$2.36
500
$2.20
1,000
$2.07
2,500
$2.00
5,000
$1.93
7,500
$1.92
10,000 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!