Image is representational - see manufacturer specifications

Seiko Inst Battery Authorized Distributor

MS412FE-FL26E

Lithium Battery Coin 3V 1mAh Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lithium Battery Coin 3V 1mAh Rechargeable
Search Keywords: MS412FEFL26E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Seiko Inst Battery
  • Part No:
    MS412FE-FL26E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8507808100
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Battery Type:
    Secondary
  • Chemistry:
    Lithium Manganese Silicon
  • Voltage:
    3 V
  • Product Weight:
    0.07 g
  • Dimension:
    1.6(Max) x 4.8(Max) mm
  • Capacity:
    0.001 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Average Service Life:
    100 Cycles
  • Non-Rechargeable/Rechargeable:
    Rechargeable
  • Operating Temperature:
    -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS412FE-FL26E RoHS compliant?
Yes, MS412FE-FL26E is RoHS compliant.
What is the lead time for MS412FE-FL26E?
The standard lead time for MS412FE-FL26E is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks can ship 11/16/26
Important Notice:
SEIKO INST BATTERY products cannot be sold or shipped outside of the Americas.
Backorder
Price (USD)
Qty
Unit Price
500
$2.054
1,000
$1.264
1,500
$1.001
2,000 +
$0.981
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!