- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR35JBX50L0
TR35JBX50L0
SEI Stackpole
TO220 Power Resistor - 50L0 kohm ±5% - 35W - 700ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 50L0 kohm ±5% - 35W - 700ppm/°C - Bulk
Search Keywords: TR35JBX50L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR35JBX50L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
50
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
150
$3.000
250
$2.250
400
$2.100
500 +
$2.058
Click for Quote
Log in
to unlock special pricing