- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR35JBL3R30
TR35JBL3R30
SEI Stackpole
TO220 Power Resistor - 3.3 ohm ±5% - 35W - 200ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 3.3 ohm ±5% - 35W - 200ppm/°C - Bulk
Search Keywords: TR35JBL3R30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR35JBL3R30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.04
50
$3.28
100
$3.27
300
$3.04
500
$2.88
1,000
$2.87
2,500
$2.73
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing