- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR35JBC22R0
TR35JBC22R0
SEI Stackpole
TO220 Power Resistor - 22 ohm ±5% - 35W - 50ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 22 ohm ±5% - 35W - 50ppm/°C - Bulk
Search Keywords: TR35JBC22R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR35JBC22R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.81
300
$2.61
500
$2.57
1,000
$2.47
2,500
$2.40
5,000
$2.34
7,500
$2.31
10,000 +
$2.30
Click for Quote
Log in
to unlock special pricing