- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR35FBD43R0
TR35FBD43R0
SEI Stackpole
TO220 Power Resistor - 43 ohm ±1% - 35W - 100ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 43 ohm ±1% - 35W - 100ppm/°C - Bulk
Search Keywords: TR35FBD43R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR35FBD43R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
125
$3.70
250
$2.77
375
$2.59
500 +
$2.54
Click for Quote
Log in
to unlock special pricing